Part Details for IDT7202LA20SO by Integrated Device Technology Inc
Overview of IDT7202LA20SO by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7202LA20SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$6.6000 / $9.0000 | Buy Now |
Part Details for IDT7202LA20SO
IDT7202LA20SO CAD Models
IDT7202LA20SO Part Data Attributes:
|
IDT7202LA20SO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7202LA20SO
Integrated Device Technology Inc
FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 33.3 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.3642 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.763 mm |
Alternate Parts for IDT7202LA20SO
This table gives cross-reference parts and alternative options found for IDT7202LA20SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA20SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7202LA20SOG8 | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 | Integrated Device Technology Inc | IDT7202LA20SO vs 7202LA20SOG8 |
IDT7202LA20SO8 | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | IDT7202LA20SO vs IDT7202LA20SO8 |
IDT7202LA20SOGI | FIFO, 1KX9, 20ns, Asynchronous, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7202LA20SO vs IDT7202LA20SOGI |
IDT7202LA20SOB | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7202LA20SO vs IDT7202LA20SOB |
IDT7202LA20SO8 | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7202LA20SO vs IDT7202LA20SO8 |
7202LA20SO8 | SOIC-28, Reel | Integrated Device Technology Inc | IDT7202LA20SO vs 7202LA20SO8 |
IDT7202LA20SOI | FIFO, 1KX9, 20ns, Asynchronous, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7202LA20SO vs IDT7202LA20SOI |
IDT7202LA20SOGB | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | IDT7202LA20SO vs IDT7202LA20SOGB |
IDT7202LA20SO | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | IDT7202LA20SO vs IDT7202LA20SO |
IDT7202LA20SOG8 | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 | Integrated Device Technology Inc | IDT7202LA20SO vs IDT7202LA20SOG8 |