Part Details for IDT7202LA25PG by Integrated Device Technology Inc
Overview of IDT7202LA25PG by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7202LA25PG
IDT7202LA25PG CAD Models
IDT7202LA25PG Part Data Attributes
|
IDT7202LA25PG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7202LA25PG
Integrated Device Technology Inc
FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.576 mm | |
Memory Density | 9216 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7202LA25PG
This table gives cross-reference parts and alternative options found for IDT7202LA25PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA25PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7202-25DC | FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Rochester Electronics LLC | IDT7202LA25PG vs AM7202-25DC |
L8C202CC25 | FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | IDT7202LA25PG vs L8C202CC25 |
7202LA25P | PDIP-28, Tube | Integrated Device Technology Inc | IDT7202LA25PG vs 7202LA25P |
IDT7202LA25DGI | FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA25PG vs IDT7202LA25DGI |
7202LA25PDG | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA25PG vs 7202LA25PDG |
L8C202NI25 | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | IDT7202LA25PG vs L8C202NI25 |
IDT7202LA25D | FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA25PG vs IDT7202LA25D |
IDT7202LA25PGI | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA25PG vs IDT7202LA25PGI |
AM7202A-25PC | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AMD | IDT7202LA25PG vs AM7202A-25PC |
MK45H12N25 | 1KX9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | IDT7202LA25PG vs MK45H12N25 |