There are no models available for this part yet.
Overview of IDT72031S35J by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDT72031S35J by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 30 |
|
$5.6250 / $9.0000 | Buy Now | ||
Quest Components | 2K X 9 OTHER FIFO, 35 ns, PQCC32 | 24 |
|
$9.0000 / $12.0000 | Buy Now |
CAD Models for IDT72031S35J by Integrated Device Technology Inc
Part Data Attributes for IDT72031S35J by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
QFJ
|
Package Description
|
PLASTIC, LCC-32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
35 ns
|
Additional Feature
|
RETRANSMIT
|
Clock Frequency-Max (fCLK)
|
22.2 MHz
|
Cycle Time
|
45 ns
|
JESD-30 Code
|
R-PQCC-J32
|
JESD-609 Code
|
e0
|
Memory Density
|
18432 bit
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
9
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2KX9
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC32,.5X.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.008 A
|
Supply Current-Max
|
0.14 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Alternate Parts for IDT72031S35J
This table gives cross-reference parts and alternative options found for IDT72031S35J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72031S35J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT52C9022EJ-35ITTR | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | IDT72031S35J vs MT52C9022EJ-35ITTR |
CMS1-67203L-35 | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32 | Matra MHS | IDT72031S35J vs CMS1-67203L-35 |
SN74ACT72231L25RJ | 2KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | IDT72031S35J vs SN74ACT72231L25RJ |
MT52C9022EJ-35ATTR | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | IDT72031S35J vs MT52C9022EJ-35ATTR |
AP9A403A-20JC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32 | Integrated Silicon Solution Inc | IDT72031S35J vs AP9A403A-20JC |
IDT72131L65J8 | FIFO, 2KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72031S35J vs IDT72131L65J8 |
AMS1-67203V-25SHXXX | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32 | Matra MHS | IDT72031S35J vs AMS1-67203V-25SHXXX |
CY7C4231V-15JC | 2K X 9 OTHER FIFO, 11 ns, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | IDT72031S35J vs CY7C4231V-15JC |
CY7C443-14JC | FIFO, 2KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72031S35J vs CY7C443-14JC |
CY7C439-40JCT | FIFO, 2KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72031S35J vs CY7C439-40JCT |