Part Details for IDT7203L12J by Integrated Device Technology Inc
Overview of IDT7203L12J by Integrated Device Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IDT7203L12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1162 |
|
RFQ | ||
|
Quest Components | FIFO, 2KX9, 12NS, ASYNCHRONOUS, CMOS, PQCC32 | 137 |
|
$9.7658 / $16.9840 | Buy Now |
|
Quest Components | FIFO, 2KX9, 12NS, ASYNCHRONOUS, CMOS, PQCC32 | 929 |
|
$12.7380 / $19.1070 | Buy Now |
|
Quest Components | FIFO, 2KX9, 12NS, ASYNCHRONOUS, CMOS, PQCC32 | 36 |
|
$15.7102 / $19.1070 | Buy Now |
|
Quest Components | FIFO, 2KX9, 12NS, ASYNCHRONOUS, CMOS, PQCC32 | 32 |
|
$15.7102 / $19.1070 | Buy Now |
Part Details for IDT7203L12J
IDT7203L12J CAD Models
IDT7203L12J Part Data Attributes:
|
IDT7203L12J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7203L12J
Integrated Device Technology Inc
FIFO, 2KX9, 12ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.9954 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.4554 mm |
Alternate Parts for IDT7203L12J
This table gives cross-reference parts and alternative options found for IDT7203L12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203L12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7203S12J8 | FIFO, 2KX9, 12ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7203L12J vs IDT7203S12J8 |
7203L12JG8 | PLCC-32, Reel | Integrated Device Technology Inc | IDT7203L12J vs 7203L12JG8 |
IDT7203L12JG | FIFO, 2KX9, 12ns, Asynchronous, CMOS, PQCC32 | Renesas Electronics Corporation | IDT7203L12J vs IDT7203L12JG |
IDT7203L12J8 | FIFO, 2KX9, 12ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7203L12J vs IDT7203L12J8 |
IDT7203S12J | FIFO, 2KX9, 12ns, Asynchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7203L12J vs IDT7203S12J |