Part Details for IDT7204L20TD by Integrated Device Technology Inc
Overview of IDT7204L20TD by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for IDT7204L20TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$51.9210 / $54.0000 | Buy Now |
|
Quest Components | 10 |
|
$56.2500 / $58.5000 | Buy Now |
Part Details for IDT7204L20TD
IDT7204L20TD CAD Models
IDT7204L20TD Part Data Attributes
|
IDT7204L20TD
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7204L20TD
Integrated Device Technology Inc
FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 33.3 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7204L20TD
This table gives cross-reference parts and alternative options found for IDT7204L20TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7204L20TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7204-20PB | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | IDT7204L20TD vs QS7204-20PB |
IDT7204L20C | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7204L20TD vs IDT7204L20C |
IDT7204S20TDB | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 | Integrated Device Technology Inc | IDT7204L20TD vs IDT7204S20TDB |
QS7204-20D6 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, | Quality Semiconductor Inc | IDT7204L20TD vs QS7204-20D6 |
MT52C4K9A1-20IT | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | IDT7204L20TD vs MT52C4K9A1-20IT |
CY7C433-20PC | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 | Cypress Semiconductor | IDT7204L20TD vs CY7C433-20PC |
QS7204-20P | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, | Rochester Electronics LLC | IDT7204L20TD vs QS7204-20P |
QS7204-20P | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | IDT7204L20TD vs QS7204-20P |
L8C204PC20 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | IDT7204L20TD vs L8C204PC20 |
5962-9071507MUA | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, | Teledyne e2v | IDT7204L20TD vs 5962-9071507MUA |