Memory
IDT72211L20J
Integrated Device Technology Inc
Description: FIFO, 512X9, 12ns, Synchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32

Overview of IDT72211L20J by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for IDT72211L20J by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   149
RFQ
Bristol Electronics   Min Qty: 1 64
  • 1 $26.4000
  • 19 $25.3836
  • 31 $24.3672
  • 63 $23.3534
$23.3534 / $26.4000 Buy Now
Quest Components FIFO, 512 x 9, Synchronous, 32 Pin, Plastic, PLCC 51
  • 1 $28.6000
  • 18 $27.5000
  • 37 $26.4000
$26.4000 / $28.6000 Buy Now
Quest Components FIFO, 512 x 9, Synchronous, 32 Pin, Plastic, PLCC 18
  • 1 $31.8960
  • 9 $30.3012
  • 18 $28.7064
$28.7064 / $31.8960 Buy Now
Quest Components FIFO, 512 x 9, Synchronous, 32 Pin, Plastic, PLCC 4
Buy Now
Quest Components FIFO, 512 x 9, Synchronous, 32 Pin, Plastic, PLCC 4
  • 1 $31.8960
$31.8960 Buy Now
Quest Components FIFO, 512 x 9, Synchronous, 32 Pin, Plastic, PLCC 1
  • 1 $46.5788
$46.5788 Buy Now

CAD Models for IDT72211L20J by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72211L20J by Integrated Device Technology Inc

IDT72211L20J
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
0.050 INCH PITCH, PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
12 ns
Clock Frequency-Max (fCLK)
50 MHz
Cycle Time
20 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.08 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
11.43 mm
Want to compare parts?
  1. IDT72211L20J
    Integrated Device Technology Inc
    FIFO, 512X9, 12ns, Synchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32
    VS

Alternate Parts for IDT72211L20J

This table gives cross-reference parts and alternative options found for IDT72211L20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72211L20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72211L20J8 FIFO, 512X9, Synchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72211L20J vs IDT72211L20J8
Part Number Description Manufacturer Compare
AMUI-67201AV-55 FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28 Matra MHS IDT72211L20J vs AMUI-67201AV-55
IMUI-67201AV-20SHXXX:RD FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO28 Atmel Corporation IDT72211L20J vs IMUI-67201AV-20SHXXX:RD
DS2009RN-35 FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Maxim Integrated Products IDT72211L20J vs DS2009RN-35
IDT7201SA120Y FIFO, 512X9, 120ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc IDT72211L20J vs IDT7201SA120Y
MT52C9005EJ-35IT FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc IDT72211L20J vs MT52C9005EJ-35IT
CMUI-67201AL-25SHXXX FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 Matra MHS IDT72211L20J vs CMUI-67201AL-25SHXXX
CMUI-67201AV-55SHXXX FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28 Matra MHS IDT72211L20J vs CMUI-67201AV-55SHXXX
IMUI-67201AL-45SHXXX FIFO, 512X9, 45ns, Asynchronous, CMOS, PDSO28 Matra MHS IDT72211L20J vs IMUI-67201AL-45SHXXX
AMUI-67201AV-25SHXXX FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 Matra MHS IDT72211L20J vs AMUI-67201AV-25SHXXX
CY7C421-25VIR FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor IDT72211L20J vs CY7C421-25VIR

Related Parts for IDT72211L20J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72211L20J by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72211L20J by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72211L20J would you like to use for your alert(s)?
  • Please alert me when IDT72211L20J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72211L20J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72211L20J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72211L20J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72211L20J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72211L20J by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: