Part Details for IDT72420L20TP by Integrated Device Technology Inc
Overview of IDT72420L20TP by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT72420L20TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for IDT72420L20TP
IDT72420L20TP CAD Models
IDT72420L20TP Part Data Attributes
|
IDT72420L20TP
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72420L20TP
Integrated Device Technology Inc
FIFO, 64X8, 12ns, Synchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.67 mm | |
Memory Density | 512 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT72420L20TP
This table gives cross-reference parts and alternative options found for IDT72420L20TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72420L20TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8966401XB | FIFO, 64X8, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | IDT72420L20TP vs 5962-8966401XB |
IDT72420L10TP | FIFO, 64X8, 6.5ns, Synchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT72420L20TP vs IDT72420L10TP |
LH5481D25 | FIFO, 64X8, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28 | Sharp Corp | IDT72420L20TP vs LH5481D25 |
IDT72420L15TC | FIFO, 64X8, 10ns, Synchronous, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | IDT72420L20TP vs IDT72420L15TC |
72420L15TPG | FIFO, 64X8, 10ns, Synchronous, CMOS, PDIP28, 0.300 INCH, GREEN, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT72420L20TP vs 72420L15TPG |
L8C408CMB20 | FIFO, 64X8, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | IDT72420L20TP vs L8C408CMB20 |
72420L25TP | PDIP-28, Tube | Integrated Device Technology Inc | IDT72420L20TP vs 72420L25TP |
IDT72420L25TPG | FIFO, 64X8, 15ns, Synchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT72420L20TP vs IDT72420L25TPG |
L8C408CMB25 | FIFO, 64X8, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | IDT72420L20TP vs L8C408CMB25 |
L8C408CC45 | FIFO, 64X8, 17ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | IDT72420L20TP vs L8C408CC45 |