Memory
IDT72801L25PF8
Integrated Device Technology Inc
Description: FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64

Overview of IDT72801L25PF8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT72801L25PF8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72801L25PF8 by Integrated Device Technology Inc

IDT72801L25PF8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-64
Pin Count
64
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Memory Density
2304 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
64
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.01 A
Supply Current-Max
0.27 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT72801L25PF8
    Integrated Device Technology Inc
    FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64
    VS

Alternate Parts for IDT72801L25PF8

This table gives cross-reference parts and alternative options found for IDT72801L25PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72801L25PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72801L25PFGI8 FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs IDT72801L25PFGI8
IDT72801L25PF FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs IDT72801L25PF
IDT72801L25PFI8 FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs IDT72801L25PFI8
72801L25PFG8 FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, GREEN, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs 72801L25PFG8
IDT72801L25PFG FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, GREEN, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs IDT72801L25PFG
IDT72801L25PF9 FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs IDT72801L25PF9
72801L25PFI9 FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs 72801L25PFI9
72801L25PFGI FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, GREEN, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs 72801L25PFGI
72801L25PFI8 TQFP-64, Reel Integrated Device Technology Inc IDT72801L25PF8 vs 72801L25PFI8
72801L25PFI TQFP-64, Tray Integrated Device Technology Inc IDT72801L25PF8 vs 72801L25PFI
Part Number Description Manufacturer Compare
IDT72801L25PFI8 FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs IDT72801L25PFI8
72801L25PFGI8 FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, GREEN, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs 72801L25PFGI8
72801L25PFGI FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, GREEN, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs 72801L25PFGI
IDT72801L25PF FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs IDT72801L25PF
IDT72801L25PFGI8 FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs IDT72801L25PFGI8
72801L25PFI9 FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs 72801L25PFI9
72801L25PFI TQFP-64, Tray Integrated Device Technology Inc IDT72801L25PF8 vs 72801L25PFI
72801L25PF TQFP-64, Tray Integrated Device Technology Inc IDT72801L25PF8 vs 72801L25PF
IDT72801L25PFI9 FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT72801L25PF8 vs IDT72801L25PFI9
72801L25PFI8 TQFP-64, Reel Integrated Device Technology Inc IDT72801L25PF8 vs 72801L25PFI8

Related Parts for IDT72801L25PF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72801L25PF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72801L25PF8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72801L25PF8 would you like to use for your alert(s)?
  • Please alert me when IDT72801L25PF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72801L25PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72801L25PF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72801L25PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72801L25PF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72801L25PF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: