Memory
IDT72V283L6BCG
Integrated Device Technology Inc
Description: FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100

Overview of IDT72V283L6BCG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense

Price & Stock for IDT72V283L6BCG by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   17
RFQ

CAD Models for IDT72V283L6BCG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V283L6BCG by Integrated Device Technology Inc

IDT72V283L6BCG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA, BGA100,10X10,40
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
4 ns
Additional Feature
IT CAN ALSO BE CONFIGURED AS 64K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Alternate Memory Width
9
Clock Frequency-Max (fCLK)
166 MHz
Cycle Time
6 ns
JESD-30 Code
S-PBGA-B100
JESD-609 Code
e1
Length
11 mm
Memory Density
589824 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA100,10X10,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Current-Max
0.015 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
11 mm
Want to compare parts?
  1. IDT72V283L6BCG
    Integrated Device Technology Inc
    FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100
    VS

Alternate Parts for IDT72V283L6BCG

This table gives cross-reference parts and alternative options found for IDT72V283L6BCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V283L6BCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72V283L6BCG 32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray Renesas Electronics Corporation IDT72V283L6BCG vs 72V283L6BCG
IDT72V283L6BC FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 Integrated Device Technology Inc IDT72V283L6BCG vs IDT72V283L6BC
72V283L6BC CABGA-100, Tray Integrated Device Technology Inc IDT72V283L6BCG vs 72V283L6BC
72V283L7-5BCI 32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray Renesas Electronics Corporation IDT72V283L6BCG vs 72V283L7-5BCI
72V283L6BCG CABGA-100, Tray Integrated Device Technology Inc IDT72V283L6BCG vs 72V283L6BCG
72V283L7-5BC CABGA-100, Tray Integrated Device Technology Inc IDT72V283L6BCG vs 72V283L7-5BC
72V283L7-5BCG FIFO, 32KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc IDT72V283L6BCG vs 72V283L7-5BCG
IDT72V283L7-5BCI FIFO, 32KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 Integrated Device Technology Inc IDT72V283L6BCG vs IDT72V283L7-5BCI
IDT72V283L7-5BCGI FIFO, 32KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc IDT72V283L6BCG vs IDT72V283L7-5BCGI
72V283L7-5BCI CABGA-100, Tray Integrated Device Technology Inc IDT72V283L6BCG vs 72V283L7-5BCI
Part Number Description Manufacturer Compare
72V283L6BCG8 FIFO, 32KX18, 4ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc IDT72V283L6BCG vs 72V283L6BCG8
IDT72V283L7-5PFI FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V283L6BCG vs IDT72V283L7-5PFI
72V283L7-5BC CABGA-100, Tray Integrated Device Technology Inc IDT72V283L6BCG vs 72V283L7-5BC
72V283L6BCG CABGA-100, Tray Integrated Device Technology Inc IDT72V283L6BCG vs 72V283L6BCG
72V283L7-5PFGI8 32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V, TQFP0/Reel Renesas Electronics Corporation IDT72V283L6BCG vs 72V283L7-5PFGI8
72V283L7-5PFG8 FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V283L6BCG vs 72V283L7-5PFG8
72V283L6PF TQFP-80, Tray Integrated Device Technology Inc IDT72V283L6BCG vs 72V283L6PF
IDT72V283L7-5PFGI FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V283L6BCG vs IDT72V283L7-5PFGI
IDT72V283L6PF FIFO, 32KX18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V283L6BCG vs IDT72V283L6PF
IDT72V283L7-5PF FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V283L6BCG vs IDT72V283L7-5PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V283L6BCG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V283L6BCG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72V283L6BCG would you like to use for your alert(s)?
  • Please alert me when IDT72V283L6BCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V283L6BCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V283L6BCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V283L6BCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V283L6BCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V283L6BCG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: