Part Details for IDT7381L25G by Integrated Device Technology Inc
Overview of IDT7381L25G by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7381L25G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POINT ALU, 68 Pin, Ceramic, PGA | 1 |
|
$33.1500 | Buy Now |
Part Details for IDT7381L25G
IDT7381L25G CAD Models
IDT7381L25G Part Data Attributes
|
IDT7381L25G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7381L25G
Integrated Device Technology Inc
Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CAVITY-UP, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | CAVITY-UP, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; 3 CONTROL PINS TO SELECT OPERATION; ICC SPECIFIED @ 10MHZ | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for IDT7381L25G
This table gives cross-reference parts and alternative options found for IDT7381L25G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7381L25G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4C381GMB25 | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68 | LOGIC Devices Inc | IDT7381L25G vs L4C381GMB25 |
L4C381GM25 | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68 | LOGIC Devices Inc | IDT7381L25G vs L4C381GM25 |
IDT7381L25GB | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CAVITY-UP, PGA-68 | Integrated Device Technology Inc | IDT7381L25G vs IDT7381L25GB |