Part Details for IDT74FBT2244P by Integrated Device Technology Inc
Overview of IDT74FBT2244P by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FBT2244P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 16 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for IDT74FBT2244P
IDT74FBT2244P CAD Models
IDT74FBT2244P Part Data Attributes
|
IDT74FBT2244P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FBT2244P
Integrated Device Technology Inc
Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.1874 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.001 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 6.7 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT74FBT2244P
This table gives cross-reference parts and alternative options found for IDT74FBT2244P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FBT2244P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT2244ANE4 | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | IDT74FBT2244P vs SN74ABT2244ANE4 |
54FBT2244DB | Bus Driver, 2-Func, 4-Bit, True Output, CDIP20 | Integrated Device Technology Inc | IDT74FBT2244P vs 54FBT2244DB |
SNJ54BCT2244J-00 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | IDT74FBT2244P vs SNJ54BCT2244J-00 |
5962-9467301QRA | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | IDT74FBT2244P vs 5962-9467301QRA |
54ABT2244CDMQB | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | IDT74FBT2244P vs 54ABT2244CDMQB |
SN74ABT2244N | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | IDT74FBT2244P vs SN74ABT2244N |
SN74BCT2244N | 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | IDT74FBT2244P vs SN74BCT2244N |
5962-9074101MRX | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | IDT74FBT2244P vs 5962-9074101MRX |
74ABT2244N | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | IDT74FBT2244P vs 74ABT2244N |
SN74ABT2244AN | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | IDT74FBT2244P vs SN74ABT2244AN |