Part Details for IEC-24X4 by L-com Inc
Overview of IEC-24X4 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEC-24X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0498
|
Newark | 4-Pack 24",twist Iec |L-Com IEC-24X4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$101.9900 | Buy Now |
DISTI #
5073-IEC-24X4-ND
|
DigiKey | 4-PACK 24",TWIST IEC Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.4175 / $105.3700 | Buy Now |
DISTI #
73605812
|
RS | 24in IEC Power Cord (4 Pack)- | L-com IEC-24X4 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$101.9900 | RFQ |
|
Onlinecomponents.com | 4-PACK 24",TWIST IEC | 0 |
|
$87.2400 / $110.6300 | Buy Now |
DISTI #
77742357
|
Verical | IEC-24X4 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$101.9900 | Buy Now |
DISTI #
IEC-24X4
|
L-com US | These multi length power cords were designed to save space in crowded racks and enclosures. By utilizing these new shorter power cords (6", 12", 18", 24" and 36") you can eliminate space wasting cable slack and cable loops. Cables are black with a Blue stripe which identifies SignalSAFE capability. SignalSAFE design minimizes disruptive AC magnetic fields with heavy 14-gauge wire. These power cords are sold in packs of four. Order online today!. Min Qty: 1 Package Multiple: 1 | 2 |
|
$101.9900 | Buy Now |