Part Details for IF23S by Banner Engineering Corp
Overview of IF23S by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IF23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H8570
|
Newark | Opposed Mode Individual Glass Fiber 36 Long, 0.125 Dia. Bundle, Stainless Steel Sheath, Ferruled Sensing Tip 0.5 Long Rohs Compliant: Yes |Banner Engineering IF23S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0000 | Buy Now |
|
Neutron USA | Fiber Optics, Glass, Individual, Reflective, L: 0.91m, Core Dia: 3.2mm, Sensing End Probe 4.8mm, Terminated, 17317 | 3 |
|
$253.1200 | Buy Now |