-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator, 3.3VPDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5121
|
Newark | Ldo, Fixed, 3.3V, 1A, 0 To 125Deg C, Output Type:Fixed, Input Voltage Min:4.55V, Input Voltage Max:15V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:1.3V, Ic Case/Package:Sot-223 Rohs Compliant: Yes |Infineon IFX1117MEV33HTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
IFX1117MEV33HTMA1
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 - Tape and Reel (Alt: IFX1117MEV33HTMA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Rochester Electronics | IFX1117 - Linear Voltage Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 17981 |
|
$0.2813 / $0.3310 | Buy Now |
DISTI #
IFX1117MEV33HTMA1
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 - Tape and Reel (Alt: IFX1117MEV33HTMA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | IC REG LINEAR 3.3V 1A SOT223-4 | 3880 |
|
RFQ | |
DISTI #
2480540RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3361 / $0.5437 | Buy Now |
DISTI #
2480540
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3361 / $0.8717 | Buy Now |
DISTI #
2480540RL
|
Farnell | LDO, FIXED, 1A, 3.3V, SOT-223-4 RoHS: Compliant Min Qty: 100 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$0.2311 / $0.2687 | Buy Now |
DISTI #
2480540
|
Farnell | LDO, FIXED, 1A, 3.3V, SOT-223-4 RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2311 / $0.3616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFX1117MEV33HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX1117MEV33HTMA1
Infineon Technologies AG
Fixed Positive Standard Regulator, 3.3VPDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for IFX1117MEV33HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX1117MEV33HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX1117MEV33 | Fixed Positive Standard Regulator, 3.3VPDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | IFX1117MEV33HTMA1 vs IFX1117MEV33 |
S-81233PG | Fixed Positive Standard Regulator, 3.3VCMOS, PBCY3, TO-92, 3 PIN | ABLIC Inc. | IFX1117MEV33HTMA1 vs S-81233PG |
S1F78100Y2N0 | 3.5V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, SOT-89, 3 PIN | Epson Electronics America Inc | IFX1117MEV33HTMA1 vs S1F78100Y2N0 |
S-81235SG-QI | Fixed Positive Standard Regulator, 3.5VCMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | ABLIC Inc. | IFX1117MEV33HTMA1 vs S-81235SG-QI |
S-81233SG-QF | Fixed Positive Standard Regulator, 3.3VCMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | ABLIC Inc. | IFX1117MEV33HTMA1 vs S-81233SG-QF |