IFX20002MBV33HTSA1
Infineon Technologies AG
Description: Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5, SCT-595, 5 PIN

Overview of IFX20002MBV33HTSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IFX20002MBV33HTSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC9662
Newark Ldo, Fixed, 3.3V, 0.03A, Sct-595-5, Output Type:Fixed, Input Voltage Min:4V, Input Voltage Max:45V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon IFX20002MBV33HTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
Win Source Electronics IC REG LINEAR 3.3V 30MA SCT595-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5-2 30410
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

CAD Models for IFX20002MBV33HTSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IFX20002MBV33HTSA1 by Infineon Technologies AG

IFX20002MBV33HTSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
17 Weeks, 3 Days
Samacsys Manufacturer
Infineon
Dropout Voltage1-Max
0.3 V
Input Voltage-Max
45 V
Input Voltage-Min
4 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
3.43 V
Output Voltage1-Min
3.17 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3.9%
Width
1.6 mm
Want to compare parts?
  1. IFX20002MBV33HTSA1
    Infineon Technologies AG
    Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5, SCT-595, 5 PIN
    VS

Alternate Parts for IFX20002MBV33HTSA1

This table gives cross-reference parts and alternative options found for IFX20002MBV33HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX20002MBV33HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IFX20002MBV33 Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5, SCT-595, 5 PIN Infineon Technologies AG IFX20002MBV33HTSA1 vs IFX20002MBV33
Part Number Description Manufacturer Compare
IFX20002MBV33 Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5, SCT-595, 5 PIN Infineon Technologies AG IFX20002MBV33HTSA1 vs IFX20002MBV33
TLE4296GV33 Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO5, Siemens IFX20002MBV33HTSA1 vs TLE4296GV33
TLE4296-2GV33 Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, BIPolar, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN Infineon Technologies AG IFX20002MBV33HTSA1 vs TLE4296-2GV33
IFX20001MBV33 Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, BIPolar, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN Infineon Technologies AG IFX20002MBV33HTSA1 vs IFX20001MBV33
TLE42962GV33HTSA1 Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN Infineon Technologies AG IFX20002MBV33HTSA1 vs TLE42962GV33HTSA1
TLE4296GV33 Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, BIPolar, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN Infineon Technologies AG IFX20002MBV33HTSA1 vs TLE4296GV33
IFX20001MBV33HTSA1 Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN Infineon Technologies AG IFX20002MBV33HTSA1 vs IFX20001MBV33HTSA1

Resources and Additional Insights for IFX20002MBV33HTSA1

Reference Designs related to IFX20002MBV33HTSA1

  • 15W Qi transmitter for charging smartphones

    The 15W wireless power transmitter evaluation module is a high-performance, easy-to-use development kit designed for applications up to 15W of power transfer. It supports an input voltage range of 9-12V and is compatible with QC 3.0 adapters.

Related Parts for IFX20002MBV33HTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IFX20002MBV33HTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IFX20002MBV33HTSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IFX20002MBV33HTSA1 would you like to use for your alert(s)?
  • Please alert me when IFX20002MBV33HTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IFX20002MBV33HTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IFX20002MBV33HTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IFX20002MBV33HTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IFX20002MBV33HTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IFX20002MBV33HTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: