Part Details for IGBRC2500BJJPCWS by Vishay Intertechnologies
Overview of IGBRC2500BJJPCWS by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGBRC2500BJJPCWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6037
|
Newark | Igbrc 5% 500Ppm Ws |Vishay IGBRC2500BJJPCWS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4100 / $13.8300 | Buy Now |
DISTI #
IGBRC2500BJJPCWS
|
Avnet Americas | Resistor High Power Thin Film 0606 25 Ohm 5% 4W ±500 ppm/°C Waffle - Waffle Pack (Alt: IGBRC2500BJJPCWS) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8900 / $16.2411 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$12.6300 | Buy Now |
DISTI #
IGBRC2500BJJPCWS
|
TTI | Thin Film Resistors - SMD 25 OHM 5% 500PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$7.5000 / $12.8900 | Buy Now |
DISTI #
IGBRC2500BJJPCWS
|
Avnet Americas | Resistor High Power Thin Film 0606 25 Ohm 5% 4W ±500 ppm/°C Waffle - Waffle Pack (Alt: IGBRC2500BJJPCWS) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8900 / $16.2411 | Buy Now |