IGW40N65H5A
Infineon Technologies AG
Description: Insulated Gate Bipolar Transistor

Overview of IGW40N65H5A by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for IGW40N65H5A by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IGW40N65H5A by Infineon Technologies AG

IGW40N65H5A
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Want to compare parts?
  1. IGW40N65H5A
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor
    VS

Alternate Parts for IGW40N65H5A

This table gives cross-reference parts and alternative options found for IGW40N65H5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGW40N65H5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IGW40N65H5AXKSA1 Insulated Gate Bipolar Transistor, 74A I(C), 650V V(BR)CES, N-Channel, TO-247, Infineon Technologies AG IGW40N65H5A vs IGW40N65H5AXKSA1
AIGW40N65H5XKSA1 Insulated Gate Bipolar Transistor, Infineon Technologies AG IGW40N65H5A vs AIGW40N65H5XKSA1
Part Number Description Manufacturer Compare
APT44GA60B Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, TO-247, ROHS COMPLIANT PACKAGE-3 Microsemi Corporation IGW40N65H5A vs APT44GA60B
IGW50N65F5FKSA1 Insulated Gate Bipolar Transistor, Infineon Technologies AG IGW40N65H5A vs IGW50N65F5FKSA1
APT44GA60B Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, TO-247 Microchip Technology Inc IGW40N65H5A vs APT44GA60B
AIGW40N65H5XKSA1 Insulated Gate Bipolar Transistor, Infineon Technologies AG IGW40N65H5A vs AIGW40N65H5XKSA1
IGW50N65F5A Insulated Gate Bipolar Transistor Infineon Technologies AG IGW40N65H5A vs IGW50N65F5A
AIGW50N65F5 Insulated Gate Bipolar Transistor, Infineon Technologies AG IGW40N65H5A vs AIGW50N65F5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IGW40N65H5A by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IGW40N65H5A by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IGW40N65H5A would you like to use for your alert(s)?
  • Please alert me when IGW40N65H5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IGW40N65H5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IGW40N65H5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IGW40N65H5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IGW40N65H5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IGW40N65H5A by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: