Part Details for IHD24-4.8 by International Power
Overview of IHD24-4.8 by International Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHD24-4.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597-D24-4.8
|
Mouser Electronics | Linear Power Supplies +24V 4.8A PWR SPLY Made in the USA RoHS: Compliant | 139 |
|
$147.1900 / $158.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$144.9200 / $161.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$144.9200 / $161.5000 | Buy Now |
Part Details for IHD24-4.8
IHD24-4.8 CAD Models
IHD24-4.8 Part Data Attributes:
|
IHD24-4.8
International Power
Buy Now
|
Compare Parts:
IHD24-4.8
International Power
|
Samacsys Manufacturer | International Power |