Part Details for IIR202 by ifm efector inc
Overview of IIR202 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IIR202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IIR202-ND
|
DigiKey | SENSOR PROX INDUCTIVE 12MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$90.0000 | Buy Now |
DISTI #
71452954
|
RS | Inductive sensor, AM, 30mm diameter, 12mm flush range, 3wire DC NPN, NO, QD | ifm efector IIR202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$85.4500 / $90.9000 | RFQ |