Part Details for IIT218 by ifm efector inc
Overview of IIT218 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IIT218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IIT218-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$140.0000 | Buy Now |
DISTI #
70941164
|
RS | Sensor, Proximity, M30 Inductive, SS, 15mm Range, 10-36VDC, PNP, M12 | ifm efector IIT218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$125.6600 / $142.8000 | Buy Now |
|
Neutron USA | Sensor, Proximity, M30 Inductive, SS, 15mm Range, 10-36VDC, PNP, M12 | 9 |
|
$299.9900 | Buy Now |