Part Details for IIT231 (ALTERNATE: IIK3025-BPKG/AM/P/US-104-DPS) by ifm efector inc
Overview of IIT231 (ALTERNATE: IIK3025-BPKG/AM/P/US-104-DPS) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IIT231 (ALTERNATE: IIK3025-BPKG/AM/P/US-104-DPS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71452978
|
RS | Inductive sensor, AM, 30mm diameter, 25mm nonflush, 3wire DC PNP, NO, QD | ifm efector IIT231 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$110.1700 / $119.7500 | Buy Now |