Part Details for IKKP200/64GB by Kingston Technology Company
Overview of IKKP200/64GB by Kingston Technology Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0764GB-GAH-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0764GB-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0764GB-GAH-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for IKKP200/64GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5625-IKKP200/64GB-ND
|
DigiKey | OS-independent Encrypted USB Min Qty: 4 Lead time: 8 Weeks Container: Retail Package |
4 In Stock |
|
$227.3375 | Buy Now |
DISTI #
524-IKKP200/64GB
|
Mouser Electronics | USB Flash Drives OS-independent Encrypted USB RoHS: Compliant | 9 |
|
$176.0100 / $258.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$165.0000 | Buy Now |
|
NAC | 64GB IRONKEY KEYPAD 200, FIPS 140-3 LVL 3 (PENDING) AES-256 ENCRYPTED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 64GB IRONKEY KYPD 200 FIPS 140-3 LVL 3 | 50 |
|
$183.6000 | Buy Now |
Part Details for IKKP200/64GB
IKKP200/64GB CAD Models
IKKP200/64GB Part Data Attributes
|
IKKP200/64GB
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
IKKP200/64GB
Kingston Technology Company
USB FLASH DRIVE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Reach Compliance Code | unknown | |
Additional Feature | USB 3.2 FLASH DRIVE | |
JESD-30 Code | R-XXMA-X | |
Length | 80 mm | |
Memory Density | 549755813888 bit | |
Memory IC Type | USB FLASH DRIVE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Organization | 64GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 11 mm | |
Serial Bus Type | USB 3.2 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE | |
Width | 20 mm |