Part Details for IKVP50/128GB by Kingston Technology Company
Overview of IKVP50/128GB by Kingston Technology Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKVP50/128GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3217-IKVP50/128GB-ND
|
DigiKey | XTS-AES 256-bit Encrypted USB Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$176.0000 | Buy Now |
DISTI #
524-IKVP50/128GB
|
Mouser Electronics | USB Flash Drives XTS-AES 256-bit Encrypted USB RoHS: Compliant | 6 |
|
$173.4300 / $176.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$160.0000 | Buy Now |
|
NAC | 128GB IRONKEY VAULT PRIVACY 50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 128GB IRONKEY VAULT PRVCY 50 EXT SSD | 42 |
|
$183.6000 | Buy Now |
Part Details for IKVP50/128GB
IKVP50/128GB CAD Models
IKVP50/128GB Part Data Attributes
|
IKVP50/128GB
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
IKVP50/128GB
Kingston Technology Company
USB FLASH DRIVE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Reach Compliance Code | unknown | |
Additional Feature | USB 3.0, USB 3.1 FLASH DRIVE | |
JESD-30 Code | R-XXMA-X | |
Memory Density | 1099511627776 bit | |
Memory IC Type | USB FLASH DRIVE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |