Part Details for IKVP50C/32GB by Kingston Technology Company
Overview of IKVP50C/32GB by Kingston Technology Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0532GB-UEU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0432GB(S)-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0432GB-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for IKVP50C/32GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5297-IKVP50C/32GB-ND
|
DigiKey | USB-C AES-256 Encrypted FIPS 197 Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
5 In Stock |
|
$115.9046 / $142.0600 | Buy Now |
DISTI #
524-IKVP50C/32GB
|
Mouser Electronics | USB Flash Drives USB-C AES-256 Encrypted FIPS 197 RoHS: Compliant | 5 |
|
$115.9000 / $142.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$92.5000 | Buy Now |
|
NAC | 32GB 50C AES 256 Encrypted RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 32GB IRONKEY VAULT PRIVACY 50C AES-256 ENCRYPTED FIPS 197 | 32 |
|
$134.9900 | Buy Now |
Part Details for IKVP50C/32GB
IKVP50C/32GB CAD Models
IKVP50C/32GB Part Data Attributes
|
IKVP50C/32GB
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
IKVP50C/32GB
Kingston Technology Company
USB FLASH DRIVE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Reach Compliance Code | unknown | |
Additional Feature | USB 3.0, USB 3.1 FLASH DRIVE | |
JESD-30 Code | R-XXMA-X | |
Memory Density | 274877906944 bit | |
Memory IC Type | USB FLASH DRIVE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Organization | 32GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |