Part Details for IL-AG9-2S-S3C1 by Japan Aviation Electronics Industry Limited
Overview of IL-AG9-2S-S3C1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-AG9-2S-S3C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2133-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3000 In Stock |
|
$0.1778 / $0.4100 | Buy Now |
Part Details for IL-AG9-2S-S3C1
IL-AG9-2S-S3C1 CAD Models
IL-AG9-2S-S3C1 Part Data Attributes
|
IL-AG9-2S-S3C1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-AG9-2S-S3C1
Japan Aviation Electronics Industry Limited
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Green Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.327 inch | |
Body Depth | 0.969 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for IL-AG9-2S-S3C1
This table gives cross-reference parts and alternative options found for IL-AG9-2S-S3C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-AG9-2S-S3C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1B-2S-2.5R(16) | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator | Hirose Electric Co Ltd | IL-AG9-2S-S3C1 vs DF1B-2S-2.5R(16) |
25CH-G-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator | Adam Technologies Inc | IL-AG9-2S-S3C1 vs 25CH-G-02 |
DF1B-2S-2.5R(11) | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator | Hirose Electric Co Ltd | IL-AG9-2S-S3C1 vs DF1B-2S-2.5R(11) |
IL-G-2S-S3C2-SA | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator, | Japan Aviation Electronics Industry Limited | IL-AG9-2S-S3C1 vs IL-G-2S-S3C2-SA |