Part Details for IL-G-4P-S3L2-SA by JAE Electronics
Overview of IL-G-4P-S3L2-SA by JAE Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-G-4P-S3L2-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-IL-G-4P-S3L2-SA
|
Mouser Electronics | Headers & Wire Housings 2.5mm 4P HEADER RT ANGLE RoHS: Compliant | 15814 |
|
$0.2720 / $0.6400 | Buy Now |
DISTI #
70238509
|
RS | Conn, Rect, PinHeader, 4Cnts, 2.5mmPin-Spng, RtAngle, LtBrown | JAE Electronics Inc. IL-G-4P-S3L2-SA RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.7500 | RFQ |
DISTI #
JAEIL-G-4P-S3L2-SA
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3077 / $0.3125 | Buy Now | |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.098 Pitch, PC Tail Terminal, Locking | 388 |
|
$0.4500 / $0.9000 | Buy Now |
DISTI #
COREC10277
|
Rutronik | RIGHT ANGLE PIN HEADER 4P RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk |
Stock DE - 2800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3220 / $0.3439 | Buy Now |