There are no models available for this part yet.
Overview of IL-LMPCMH-3153K by Iluminar Lighting
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPO6013-153KLB | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
VER2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT |
Price & Stock for IL-LMPCMH-3153K by Iluminar Lighting
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4118-IL-LMPCMH-3153K-ND
|
DigiKey | CMH SE LAMP 315W 3K Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$85.0000 | Buy Now |