Part Details for IL-LMPCMH-3154K by Iluminar Lighting
Overview of IL-LMPCMH-3154K by Iluminar Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-154KEB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 5959, CHIP, 5959, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1583-154KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free | |
LPO6013-154KLC | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for IL-LMPCMH-3154K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4118-IL-LMPCMH-3154K-ND
|
DigiKey | CMH SE LAMP 315W 4K Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$85.0000 | Buy Now |