| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IL207 | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation | IL207 vs IL207 |
| IL207AT | Vishay Semiconductors | Check for Price | Transistor Output Optocoupler, 1-Element, 4000V Isolation | IL207 vs IL207AT |
| IL207AT | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation | IL207 vs IL207AT |
Part Details for IL207 by Isocom Components
Results Overview of IL207 by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IL207 Information
IL207 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: IL207 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IL207 Part Data Attributes
|
|
IL207
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IL207
Isocom Components
Transistor Output Optocoupler, 1-Element, 2500V Isolation
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-8 | |
| HTS Code | 8541.40.80.00 | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Single | |
| Current Transfer Ratio-Nom | 100% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.06 A | |
| Isolation Voltage-Max | 2500 V | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler |
Alternate Parts for IL207
This table gives cross-reference parts and alternative options found for IL207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.