| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SFH6156-2X001 | Vishay Intertechnologies | $0.2774 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | IL5SM vs SFH6156-2X001 |
| CNY17IV | Harris Semiconductor | Check for Price | Transistor Output Optocoupler, 1-Element, 2830V Isolation | IL5SM vs CNY17IV |
| MCT276SMT&R | Isocom Components | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | IL5SM vs MCT276SMT&R |
| SFH615-2SMT&R | Isocom Components | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | IL5SM vs SFH615-2SMT&R |
| CNY47A | Harris Semiconductor | Check for Price | Transistor Output Optocoupler, 1-Element, 2250V Isolation | IL5SM vs CNY47A |
| PC703V | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation | IL5SM vs PC703V |
| MCT271-100 | Quality Technologies Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation | IL5SM vs MCT271-100 |
| PC112L5 | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation | IL5SM vs PC112L5 |
| LTV702FSBTA1-V | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation | IL5SM vs LTV702FSBTA1-V |
| IS205X1 | Isocom Components | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | IL5SM vs IS205X1 |
Part Details for IL5SM by Isocom Components
Results Overview of IL5SM by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IL5SM Information
IL5SM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IL5SM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93071818
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1776 / $0.2215 | Buy Now |
|
|
Onlinecomponents.com | 6 Pin Transistor Detector, High Density, Single Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.1351 / $0.2492 | Buy Now |
|
DISTI #
93071818
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD COO: Thailand RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1776 / $0.2215 | Buy Now |
|
DISTI #
93071818
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD COO: Thailand RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1776 / $0.2215 | Buy Now |
|
DISTI #
IL5SM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, SMD6 Min Qty: 1 | 0 |
|
$0.1730 / $0.7960 | RFQ |
|
|
NAC | Transistor output optocoupler, single channel, SMD, 6-pin RoHS: Compliant Min Qty: 1300 Package Multiple: 1 | 0 |
|
$0.1560 / $0.4600 | Buy Now |
US Tariff Estimator: IL5SM by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IL5SM Part Data Attributes
|
|
IL5SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IL5SM
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Surface Mount, Plastic Package-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 50% | |
| Current Transfer Ratio-Nom | 50% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.65 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.15 W | |
| Surface Mount | Yes | |
| Terminal Finish | Tin |
Alternate Parts for IL5SM
This table gives cross-reference parts and alternative options found for IL5SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL5SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.