Part Details for ILS-G2000-025 by Cynergy3 Components
Overview of ILS-G2000-025 by Cynergy3 Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093338314750VJLF | Amphenol Communications Solutions | DIN Standard Receptacle, Vertical, Through Hole, Style C/2, 33 ways, Class Il | |
86092645814755E1LF | Amphenol Communications Solutions | Header, Vertical, Through Hole, Style Q, 64 ways, Class Il | |
SiT3372AC-2E2-28NG200.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for ILS-G2000-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0923
|
Newark | Submersible Level Transmitter 0-20Mwg 4-20Ma, 25M |Sensata/cynergy3 ILS-G2000-025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |