Part Details for ILT01 by C&K
Overview of ILT01 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILT01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK3414
|
Newark | Ilt01 |C&k Components ILT01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5400 / $16.7500 | Buy Now |
DISTI #
611-ILT01
|
Mouser Electronics | Toggle Switches SWITCH TACTILE RoHS: Compliant | 72 |
|
$11.8400 / $17.4100 | Buy Now |
|
Future Electronics | ILT Series 20 A 12 V SPST On-Off White LED Illuminated Panel Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$13.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.3400 | Buy Now |
DISTI #
000000000006237068
|
Sager | Toggle Switches SWITCH TACTILE Min Qty: 100 | 0 |
|
$11.3300 / $11.8000 | Buy Now |