Part Details for ILT04 by C&K
Overview of ILT04 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILT04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK3417
|
Newark | Ilt04 |C&k Components ILT04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5400 / $16.7500 | Buy Now |
DISTI #
108-ILT04-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 12V Min Qty: 1 Lead time: 7 Weeks Container: Tray |
114 In Stock |
|
$11.8459 / $17.4300 | Buy Now |
DISTI #
611-ILT04
|
Mouser Electronics | Toggle Switches SWITCH TACTILE RoHS: Compliant | 28 |
|
$10.3300 / $15.3700 | Buy Now |
|
Future Electronics | Panel mount toggle, 20Amp, ON-OFF, CQ terminals, White LED. RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tray | 0Tray |
|
$12.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.3400 | Buy Now |
DISTI #
000000000006237071
|
Sager | Toggle Switches SWITCH TACTILE Min Qty: 100 | 0 |
|
$11.3300 / $11.8000 | Buy Now |