There are no models available for this part yet.
Overview of ILTS-G1000-015 by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54101-G1000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm Pitch. | |
54102-G1000LF | Amphenol Communications Solutions | BERGSTRIP 0.100-ALTERNATE 77313-102-00LF | |
SiT5357AE-FQG33JG-100.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for ILTS-G1000-015 by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y0947
|
Newark | Temp & Level Transmitter, 0-10Mwg 4-20Ma 15M |Sensata/cynergy3 ILTS-G1000-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |