Part Details for IM30-15BPS-ZC1 by SICK AG
Overview of IM30-15BPS-ZC1 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM30-15BPS-ZC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4586
|
Newark | Inductive Prox Sensor, Pnp-Spst-No, 30V Rohs Compliant: Yes |Sick IM30-15BPS-ZC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.9800 / $206.0300 | Buy Now |
DISTI #
IM30-15BPS-ZC1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷15mm, 10÷30VDC, M30, IP67, 400mA Min Qty: 1 | 2 |
|
$119.4400 / $129.3900 | Buy Now |