Part Details for IM30-15NPS-ZC1 by SICK AG
Overview of IM30-15NPS-ZC1 by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM30-15NPS-ZC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4590
|
Newark | Inductive Prox Sensor, Pnp/Spst-No, 30V Rohs Compliant: Yes |Sick IM30-15NPS-ZC1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.9200 / $141.1300 | Buy Now |
DISTI #
1882-IM30-15NPS-ZC1-ND
|
DigiKey | INDUCT PROXIM SENSOR Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.0500 | Buy Now |
DISTI #
IM30-15NPS-ZC1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷15mm, 15÷30VDC, M30, IP67, 400mA Min Qty: 1 | 0 |
|
$82.2800 / $89.1400 | RFQ |