Part Details for IM5173 by ifm efector inc
Overview of IM5173 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM5173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IM5173-ND
|
DigiKey | SENSOR PROX INDUC 2.6MM-26MM MOD Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$95.0000 | Buy Now |
DISTI #
71452991
|
RS | Inductive sensor, 26mm nonflush range, 3wire DC PNP/NPN, NO/NC, QD | ifm efector IM5173 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.2100 / $96.9000 | RFQ |
|
Neutron USA | Inductive sensor, rectang, R: 26mm nonflush, 10-30VDC, PNP/NPN, NO/NC, M12 Conn | 0 |
|
$245.3900 | Buy Now |