Part Details for IM8G08D3FFBG-107I by Intelligent Memory Limited
Overview of IM8G08D3FFBG-107I by Intelligent Memory Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2107IUK#TRPBF | Analog Devices | 16-B, 210Msps Hi Performance A | |
LT1107IS8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
LTC3107IDD#TRPBF | Analog Devices | Ultra-L V Energy Harvester & P |
Price & Stock for IM8G08D3FFBG-107I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5107-IM8G08D3FFBG-107I-ND
|
DigiKey | DDR3 8GB, 1.35V/1.5V, 1GX8 (1CS) Min Qty: 1 Lead time: 6 Weeks Container: Tray |
50 In Stock |
|
$22.2282 / $30.4900 | Buy Now |
DISTI #
822-IM8G08D3FFBG107I
|
Mouser Electronics | DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (1CS), 933MHz (1866Mbps), -40C to +95C, FBGA-78 RoHS: Compliant | 220 |
|
$21.5000 / $29.4100 | Buy Now |