Part Details for IM8G08D3FFDG-125 by Intelligent Memory Limited
Overview of IM8G08D3FFDG-125 by Intelligent Memory Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM8G08D3FFDG-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5107-IM8G08D3FFDG-125-ND
|
DigiKey | DDR3 8GB, 1.35V/1.5V, 1GX8 (2CS) Min Qty: 1 Lead time: 8 Weeks Container: Tray |
50 In Stock |
|
$16.2298 / $21.8800 | Buy Now |
DISTI #
822-IM8G08D3FFDG-125
|
Mouser Electronics | DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 RoHS: Compliant | 220 |
|
$15.7500 / $21.2400 | Buy Now |