Part Details for IMBD4148-GS08 by Vishay Semiconductors
Overview of IMBD4148-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMBD4148-GS08
IMBD4148-GS08 CAD Models
IMBD4148-GS08 Part Data Attributes
|
IMBD4148-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IMBD4148-GS08
Vishay Semiconductors
Rectifier Diode, 1 Element, 0.15A, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for IMBD4148-GS08
This table gives cross-reference parts and alternative options found for IMBD4148-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMBD4148-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMBD4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | IMBD4148-GS08 vs IMBD4148 |
IMBD4148/E9 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, TO-236AB | Vishay Semiconductors | IMBD4148-GS08 vs IMBD4148/E9 |
IMBD4148-E3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | IMBD4148-GS08 vs IMBD4148-E3-08 |
IMBD4148-7 | Rectifier Diode, 1 Element, Silicon, SOT-23, 3 PIN | Diodes Incorporated | IMBD4148-GS08 vs IMBD4148-7 |