Memory
IMC008FLSC
Description: Flash Card, 4MX16, 100ns, PC CARD-68

Overview of IMC008FLSC by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IMC008FLSC by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMC008FLSC by Intel Corporation

IMC008FLSC
Intel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEL CORP
Part Package Code
CARD
Package Description
PC CARD-68
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
DEEP POWER-DOWN
Data Polling
NO
JESD-30 Code
X-XXMA-X68
Memory Density
67108864 bit
Memory IC Type
FLASH CARD
Memory Width
16
Number of Functions
1
Number of Sectors/Size
64
Number of Terminals
68
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Equivalence Code
CARD68
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
64K
Standby Current-Max
0.0002 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Want to compare parts?
  1. IMC008FLSC
    Intel Corporation
    Flash Card, 4MX16, 100ns, PC CARD-68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMC008FLSC by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMC008FLSC by Intel Corporation

Select Manufacturer
Which Manufacturer of IMC008FLSC would you like to use for your alert(s)?
  • Please alert me when IMC008FLSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMC008FLSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMC008FLSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMC008FLSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMC008FLSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMC008FLSC by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: