Part Details for IMH2AT110 by ROHM Semiconductor
Overview of IMH2AT110 by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMH2AT110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMH2AT110CT-ND
|
DigiKey | TRANS PREBIAS DUAL NPN SMT6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
IMH2AT110
|
Avnet Americas | Trans Digital BJT NPN 100mA 6-Pin SMT T/R - Tape and Reel (Alt: IMH2AT110) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0461 / $0.0526 | Buy Now |
DISTI #
755-IMH2AT110
|
Mouser Electronics | Digital Transistors DUAL NPN 50V 30MA SOT-457 RoHS: Compliant | 181 |
|
$0.0580 / $0.4000 | Buy Now |
|
Future Electronics | IMH2A Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0589 / $0.0661 | Buy Now |
|
Bristol Electronics | 2115 |
|
RFQ | ||
|
Quest Components | Pre-biased "digital" Transistor, 100ma I(c), Sot-457 | 5374 |
|
$0.0566 / $0.1740 | Buy Now |
|
Quest Components | Pre-biased "digital" Transistor, 100ma I(c), Sot-457 | 3639 |
|
$0.8730 / $2.3280 | Buy Now |
DISTI #
IMH2AT110
|
Avnet Americas | Trans Digital BJT NPN 100mA 6-Pin SMT T/R - Tape and Reel (Alt: IMH2AT110) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0461 / $0.0526 | Buy Now |
DISTI #
IMH2AT110
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 300mW, SC74,SOT457 Min Qty: 10 | 0 |
|
$0.0513 / $0.0860 | RFQ |
|
Ameya Holding Limited | IMH2A Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-74 Min Qty: 1 | 3000-Authorized Distributor |
|
$0.0740 / $0.4600 | Buy Now |
Part Details for IMH2AT110
IMH2AT110 CAD Models
IMH2AT110 Part Data Attributes:
|
IMH2AT110
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMH2AT110
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SMT6, SC-74, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-74 | |
Package Description | SMT6, SC-74, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for IMH2AT110
This table gives cross-reference parts and alternative options found for IMH2AT110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMH2AT110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMH23T110 | Small Signal Bipolar Transistor, 0.6A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, SMT6, 6 PIN | ROHM Semiconductor | IMH2AT110 vs IMH23T110 |
IMH3AT110 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-74, 6 PIN | ROHM Semiconductor | IMH2AT110 vs IMH3AT110 |
IMH21T110 | Small Signal Bipolar Transistor, 0.6A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, SMT6, 6 PIN | ROHM Semiconductor | IMH2AT110 vs IMH21T110 |