Part Details for IMSA-9639S-20Y800 by Iriso Electronics Co Ltd
Overview of IMSA-9639S-20Y800 by Iriso Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMSA-9639S-20Y800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$1.7960 / $3.5920 | Buy Now |
Part Details for IMSA-9639S-20Y800
IMSA-9639S-20Y800 CAD Models
IMSA-9639S-20Y800 Part Data Attributes
|
IMSA-9639S-20Y800
Iriso Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IMSA-9639S-20Y800
Iriso Electronics Co Ltd
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IRISO ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.118 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.634 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.0197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 3.94u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for IMSA-9639S-20Y800
This table gives cross-reference parts and alternative options found for IMSA-9639S-20Y800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMSA-9639S-20Y800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54548-2034 | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator, | Molex | IMSA-9639S-20Y800 vs 54548-2034 |
2-1734839-0 | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | IMSA-9639S-20Y800 vs 2-1734839-0 |
2-1775333-0 | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | IMSA-9639S-20Y800 vs 2-1775333-0 |
IMSA-11501S-20B-GFN1 | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Socket, | Iriso Electronics Co Ltd | IMSA-9639S-20Y800 vs IMSA-11501S-20B-GFN1 |
54550-2034 | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Molex | IMSA-9639S-20Y800 vs 54550-2034 |
FH63S-20S-0.5SH | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking, Gray Insulator, | Hirose Electric Co Ltd | IMSA-9639S-20Y800 vs FH63S-20S-0.5SH |