Filter Your Search
1 - 10 of 118 results
|
9639S-C2-01-01-PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
IMSA-9639S-60Y801
Iriso Electronics Co Ltd
|
Check for Price | Active | 60 | 1 | 1 mm | 2 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | STRAIGHT | FFC/FPC CONNECTOR | 250VAC V | NO | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.019 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.15 mm | 4u inch | SURFACE MOUNT | 0.126 inch | 0.217 inch | 1.516 inch | IRISO ELECTRONICS CO LTD | unknown | ||||||||||||||||
|
9639S-C1-01-30
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
9639S-C2-01-00-PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
220M20Y8Z
ATI Electronique & Interconnecxions
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | POLRIZED, SHROUDED | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ATI-INTERCO | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
220F20Y8C
ATI Electronique & Interconnecxions
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | POLRIZED, SHROUDED | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ATI-INTERCO | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
9639S-A1-03-80
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | e4 | GOLD OVER NICKEL | PHOSPHOR BRONZE | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
9639S-A1-01-03
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | GOLD FLASH OVER NICKEL (50) | BOARD CONNECTOR | NO | e4 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
IMSA-9639S-35Z03-GFN4
Iriso Electronics Co Ltd
|
Check for Price | Contact Manufacturer | FFC/FPC CONNECTOR | IRISO ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
IMSA-9639S-44Z03-GFN4
Iriso Electronics Co Ltd
|
Check for Price | Contact Manufacturer | FFC/FPC CONNECTOR | IRISO ELECTRONICS CO LTD | unknown | EAR99 |