Part Details for IN-C33ETLB by Inolux
Overview of IN-C33ETLB by Inolux
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IN-C33ETLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1165-1-ND
|
DigiKey | LED IN-C33 BLUE 465NM 3535 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9595 / $2.6500 | Buy Now |
DISTI #
743-IN-C33ETLB
|
Mouser Electronics | High Power LEDs - Single Color Blue LED RoHS: Compliant | 0 |
|
$0.9740 / $1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$1.0000 | Buy Now |
Part Details for IN-C33ETLB
IN-C33ETLB CAD Models
IN-C33ETLB Part Data Attributes
|
IN-C33ETLB
Inolux
Buy Now
Datasheet
|
Compare Parts:
IN-C33ETLB
Inolux
Single Color LED, Blue, Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INOLUX CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Inolux | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.34 mm | |
Packing Method | TR | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 90 deg |