-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Clear, 1.62mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1125-1-ND
|
DigiKey | LED GREEN CLR 1204 SMD BOT ENT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32639 In Stock |
|
$0.0997 / $0.5200 | Buy Now |
DISTI #
743-IN-S124BRG
|
Mouser Electronics | Standard LEDs - SMD True Green LED RoHS: Compliant | 11811 |
|
$0.1030 / $0.5200 | Buy Now |
|
Future Electronics | Top View / Reverse Mount / 1206 / 3.2x1.6x1.85 / Dome RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1100 / $0.1190 | Buy Now |
DISTI #
IN-S124BRG
|
TME | LED, SMD, 1204, green, 1440mcd, 3.2x1.6x1.85mm, 20°, 3.3÷3.9V, 20mA Min Qty: 1 | 11965 |
|
$0.1110 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IN-S124BRG
Inolux
Buy Now
Datasheet
|
Compare Parts:
IN-S124BRG
Inolux
Single Color LED, Green, Clear, 1.62mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INOLUX CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Inolux | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 1440.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 520 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.62 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 20 deg |