Part Details for IN-S126ATY by Inolux
Overview of IN-S126ATY by Inolux
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Price & Stock for IN-S126ATY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1093-1-ND
|
DigiKey | LED YELLOW CLEAR 1206 SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7521 In Stock |
|
$0.0355 / $0.3400 | Buy Now |
DISTI #
743-S126ATY
|
Mouser Electronics | Standard LEDs - SMD UB Yellow, 591nm 120mcd, 20mA RoHS: Compliant | 6045 |
|
$0.0350 / $0.3400 | Buy Now |
|
Future Electronics | Top Emitting Led, Ultra Bright Yellow Led RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0419 | Buy Now |
|
Future Electronics | Top Emitting Led, Ultra Bright Yellow Led RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0412 / $0.0618 | Buy Now |
DISTI #
IN-S126ATY
|
TME | LED, SMD, 1206, yellow, 115mcd, 3.2x1.5x1.1mm, 120°, 2.2V, 20mA, 75mW Min Qty: 1 | 3000 |
|
$0.0410 / $0.5000 | Buy Now |
Part Details for IN-S126ATY
IN-S126ATY CAD Models
IN-S126ATY Part Data Attributes
|
IN-S126ATY
Inolux
Buy Now
|
Compare Parts:
IN-S126ATY
Inolux
|
Samacsys Manufacturer | Inolux |