There are no models available for this part yet.
Overview of IN-S126ATYG by Inolux
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Price & Stock for IN-S126ATYG by Inolux
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1830-1094-1-ND
|
DigiKey | LED YLW-GRN CLEAR 1206 SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0355 / $0.3400 | Buy Now | |
DISTI #
743-S126ATYG
|
Mouser Electronics | Standard LEDs - SMD Yellow, 591nm 150mcd, 20mA RoHS: Compliant | 2873 |
|
$0.0350 / $0.3500 | Buy Now | |
Future Electronics | Standard LEDs - SMD Yellow, 591nm 150mcd, 20mAIt is a PCB type molding style LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0419 | Buy Now |
CAD Models for IN-S126ATYG by Inolux
Part Data Attributes for IN-S126ATYG by Inolux
IN-S126ATYG
Inolux
|
|
---|---|
Samacsys Manufacturer
|
Inolux
|
Want to compare parts?
-
IN-S126ATYGInoluxVS
-