-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Red/green/blue, Clear, 2.2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1052-1-ND
|
DigiKey | LED RGB CLEAR 1206 SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6799 In Stock |
|
$0.1478 / $0.5500 | Buy Now |
DISTI #
743-IN-S126TASRGB
|
Mouser Electronics | Standard LEDs - SMD RGB LED RoHS: Compliant | 6742 |
|
$0.1430 / $0.5500 | Buy Now |
|
Future Electronics | 1206 side view RGB package with versatile design capabilities. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1570 | Buy Now |
DISTI #
IN-S126TASRGB
|
TME | LED, SMD, 1206, RGB, 3.2x1.5x1mm, 120°, 1.6÷2.6/2.8÷3.6/2.8÷3.6V Min Qty: 1 | 2388 |
|
$0.1490 / $0.5280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IN-S126TASRGB
Inolux
Buy Now
Datasheet
|
Compare Parts:
IN-S126TASRGB
Inolux
Triple Color LED, Red/green/blue, Clear, 2.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INOLUX CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Inolux | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | Clear | |
Luminous Intensity-Nom | 250.0/1100.0/200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 625/523/470 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |