Part Details for IN-S128DATRYG by Inolux
Overview of IN-S128DATRYG by Inolux
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IN-S128DATRYG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1095-1-ND
|
DigiKey | LED RED/YLW-GRN CLEAR 1208 SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63 In Stock |
|
$0.0580 / $0.3600 | Buy Now |
DISTI #
743-S128DATRYG
|
Mouser Electronics | Standard LEDs - SMD Yellow Green 568nm 20mcd 20mA RoHS: Compliant | 0 |
|
$0.0570 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0593 | Buy Now |
Part Details for IN-S128DATRYG
IN-S128DATRYG CAD Models
IN-S128DATRYG Part Data Attributes:
|
IN-S128DATRYG
Inolux
Buy Now
|
Compare Parts:
IN-S128DATRYG
Inolux
|
Samacsys Manufacturer | Inolux |